The XC6SLX16-N3CSG225I is an industrial-grade field-programmable gate array (FPGA) with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 225 terminals and is packaged in a 13 x 13 mm, 0.80 mm pitch, lead-free ball grid array (BGA) with 225 balls. The device operates within a supply voltage range of 1.14 to 1.26 volts and features 160 inputs and 160 outputs. It can handle a maximum clock frequency of 806 MHz.
Xilinx XC6SLX16-N3CSG225I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 225 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX16-N3CSG225I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.