
Field Programmable Gate Array (FPGA) with 43,661 logic cells and 54,576 registers. Features 2088 Kbit RAM, 116 multipliers (18x18), and 58 dedicated DSP slices. Operates on 45nm process technology at 1.2V, offering 160 user I/Os and 12 DLLs/PLLs. This surface-mount device utilizes a 225-pin Chip Scale Ball Grid Array (CSBGA) package measuring 13x13x0.9mm with 0.8mm pin pitch. Supports transceiver speeds up to 3.2 Gbps and operates within a 0°C to 85°C temperature range.
Xilinx XC6SLX45-3CSG225C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 225 |
| PCB | 225 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Spartan®-6 LX |
| Maximum Number of User I/Os | 160 |
| Number of Registers | 54576 |
| RAM Bits | 2088Kbit |
| Device Logic Cells | 43661 |
| Process Technology | 45nm |
| Number of Multipliers | 116 (18x18) |
| Programmability | Yes |
| Transceiver Speed | 3.2Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 58 |
| Speed Grade | 3 |
| Device Number of DLLs/PLLs | 12 |
| Total Number of Block RAM | 116 |
| Cage Code | 68994 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Xilinx XC6SLX45-3CSG225C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.