
Field Programmable Gate Array (FPGA) with 199,680 logic cells and 249,600 registers, built on 40nm process technology. Features 12,384 Kbit RAM, 640 dedicated DSP multipliers (25x18), 16 transceiver blocks operating at 3.75 Gbps, and 2 PCI blocks. This surface-mount device is housed in a 784-pin Flip Chip Ball Grid Array (FCBGA) package measuring 29mm x 29mm x 2.5mm (Max). Offers 400 maximum user I/Os and operates within a temperature range of 0°C to 85°C.
Xilinx XC6VCX195T-1FF784C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 784 |
| PCB | 784 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 3.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Virtex®-6 CXT |
| Maximum Number of User I/Os | 400 |
| Number of Registers | 249600 |
| RAM Bits | 12384Kbit |
| Device Logic Cells | 199680 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 640 (25x18) |
| Programmability | Yes |
| Transceiver Blocks | 16 |
| Transceiver Speed | 3.75Gbps |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 640 |
| PCI Blocks | 2 |
| Speed Grade | 1 |
| Total Number of Block RAM | 344 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6VCX195T-1FF784C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.