
Field Programmable Gate Array (FPGA) with 241152 logic cells and 301440 registers, built on 40nm process technology. Features 14976 Kbit RAM, 768 multipliers (25x18), and 768 dedicated DSP slices. Includes 1 Ethernet MAC, 16 transceiver blocks operating at 3.75 Gbps, and 2 PCI blocks. Packaged in a 784-pin Flip Chip Ball Grid Array (FCBGA) with 400 maximum user I/Os, suitable for surface mounting. Operates within a temperature range of 0°C to 85°C.
Xilinx XC6VCX240T-1FF784C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 784 |
| PCB | 784 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 3.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Virtex®-6 CXT |
| Maximum Number of User I/Os | 400 |
| Number of Registers | 301440 |
| RAM Bits | 14976Kbit |
| Device Logic Cells | 241152 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 768 (25x18) |
| Programmability | Yes |
| Transceiver Blocks | 16 |
| Transceiver Speed | 3.75Gbps |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 768 |
| PCI Blocks | 2 |
| Speed Grade | 1 |
| Total Number of Block RAM | 416 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6VCX240T-1FF784C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.