
Field Programmable Gate Array (FPGA) with 241,152 logic cells and 301,440 registers, built on 40nm process technology. Features 14,976 Kbit RAM, 768 dedicated DSP slices, and 768 multipliers (25x18). Offers 400 maximum user I/Os, 16 transceiver blocks operating at 3.75 Gbps, and 2 PCI blocks. Packaged in a 784-pin Flip Chip Ball Grid Array (FCBGA) measuring 29x29mm for surface mounting, with an operating temperature range of -40°C to 100°C.
Xilinx XC6VCX240T-1FF784I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 784 |
| PCB | 784 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 3.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Virtex®-6 CXT |
| Maximum Number of User I/Os | 400 |
| Number of Registers | 301440 |
| RAM Bits | 14976Kbit |
| Device Logic Cells | 241152 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 768 (25x18) |
| Programmability | Yes |
| Transceiver Blocks | 16 |
| Transceiver Speed | 3.75Gbps |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 768 |
| PCI Blocks | 2 |
| Speed Grade | 1 |
| Total Number of Block RAM | 416 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6VCX240T-1FF784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.