
Field Programmable Gate Array (FPGA) with 74,496 logic cells and 93,120 registers, built on 40nm process technology. Features 5,616 Kbit RAM, 288 multipliers, and 156 Block RAMs. Offers 240 user I/Os, 12 transceiver blocks operating at 3.75 Gbps, and 1 Ethernet MAC. Packaged in a 484-pin FCBGA (Flip Chip Ball Grid Array) with dimensions of 23mm x 23mm, suitable for surface mounting. Operates across a temperature range of -40°C to 100°C.
Sign in to ask questions about the Xilinx XC6VCX75T-1FF484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC6VCX75T-1FF484I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Virtex®-6 CXT |
| Maximum Number of User I/Os | 240 |
| Number of Registers | 93120 |
| RAM Bits | 5616Kbit |
| Device Logic Cells | 74496 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 288 (25x18) |
| Programmability | Yes |
| Transceiver Blocks | 12 |
| Transceiver Speed | 3.75Gbps |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 288 |
| PCI Blocks | 1 |
| Speed Grade | 1 |
| Total Number of Block RAM | 156 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6VCX75T-1FF484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.