
Field Programmable Gate Array (FPGA) with 74,496 logic cells and 93,120 registers, built on 40nm process technology. Features 5,616 Kbit RAM, 288 multipliers (25x18), 12 transceiver blocks operating at 3.75 Gbps, and 1 Ethernet MAC. This surface-mount device is housed in a 784-pin Flip Chip Ball Grid Array (FCBGA) package measuring 29mm x 29mm, with a maximum seated plane height of 3.1mm. Operates across a temperature range of -40°C to 100°C.
Xilinx XC6VCX75T-1FF784I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 784 |
| PCB | 784 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 3.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Virtex®-6 CXT |
| Maximum Number of User I/Os | 360 |
| Number of Registers | 93120 |
| RAM Bits | 5616Kbit |
| Device Logic Cells | 74496 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 288 (25x18) |
| Programmability | Yes |
| Transceiver Blocks | 12 |
| Transceiver Speed | 3.75Gbps |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 288 |
| PCI Blocks | 1 |
| Speed Grade | 1 |
| Total Number of Block RAM | 156 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6VCX75T-1FF784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.