The XC6VHX250T-1FFG1154C is a Field Programmable Gate Array from Xilinx. It features 1154 terminals positioned on the bottom and operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 1.05V, with a minimum of 0.95V. It has 320 outputs and 320 inputs, with a maximum clock frequency of 1098 MHz. The XC6VHX250T-1FFG1154C is packaged in a 35 x 35 mm, lead-free, FBGA-1154 package.
Xilinx XC6VHX250T-1FFG1154C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1154 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1154 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1154 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 320 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX250T-1FFG1154C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.