The XC6VHX255T-1FFG1155C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 35 x 35 mm, lead-free, FBGA-1155 package. It operates over a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. The device has 1155 terminals, with 440 outputs and 440 inputs, and can operate at a maximum clock frequency of 1098 MHz.
Xilinx XC6VHX255T-1FFG1155C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1155 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1155 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1155 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 440 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 440 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX255T-1FFG1155C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.