The XC6VHX380T-2FF1923E is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1924 terminals on a 45x45mm FBGA package. It operates within a supply voltage range of 0.95 to 1.05V. The device has 720 outputs and can handle clock frequencies up to 1286 MHz. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing.
Xilinx XC6VHX380T-2FF1923E technical specifications.
| Number of Terminals | 1924 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1924 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 720 |
| RoHS | No |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-2FF1923E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.