Xilinx XC6VHX380T-2FFG1155E technical specifications.
| Number of Terminals | 1155 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1155 |
| Number of Outputs | 440 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 440 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-2FFG1155E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.