The XC6VHX565T-1FFG1923I is an industrial-grade field programmable gate array (FPGA) with 1923 terminals, operating within a temperature range of -40 to 100 degrees Celsius. It features a 45x45mm lead-free flip-chip ball grid array (FBGA) package with 1923 pins. The device has a maximum clock frequency of 1098 MHz and supports 720 inputs and 720 outputs. It operates within a supply voltage range of 0.95 to 1.05 volts.
Xilinx XC6VHX565T-1FFG1923I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1923 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1923 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1923 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX565T-1FFG1923I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.