
The XC6VLX130T-L1FFG1156I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 128000 logic elements and 10000 logic blocks. It operates at a supply voltage of 900mV and has a maximum operating temperature of 100°C. The device is packaged in a 35 X 35 MM, LEAD FREE, FBGA-1156 package and is RoHS compliant. It is designed for surface mount applications and has 600 I/Os.
Xilinx XC6VLX130T-L1FFG1156I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 128000 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 1 |
| RAM Size | 9732096b |
| RoHS Compliant | Yes |
| Series | Virtex® 6 LXT |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC6VLX130T-L1FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
