The XC6VLX195T-1FF1156C is a Field Programmable Gate Array (FPGA) from Xilinx. It features 1156 terminals and operates within a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. It supports a clock frequency of up to 1098 MHz and has 600 inputs and 600 outputs.
Xilinx XC6VLX195T-1FF1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX195T-1FF1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.