The XC6VLX195T-2FF1156C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius. It features 1156 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B1156. The device measures 35mm in width and length and has a pin count of 1156. It operates within a supply voltage range of 0.95 to 1.05 volts and has 600 outputs and 600 inputs. The XC6VLX195T-2FF1156C supports a clock frequency of up to 1286 MHz.
Xilinx XC6VLX195T-2FF1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 600 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX195T-2FF1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.