The XC6VLX195T-2FFG784I is a Field Programmable Gate Array from Xilinx with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B784 and a terminal position of BOTTOM. The device has a supply voltage of 1.05V, 0.95V, and a clock frequency of up to 1286MHz. It has 784 pins and is packaged in a 29 X 29 MM, LEAD FREE, FBGA-784 package type.
Xilinx XC6VLX195T-2FFG784I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX195T-2FFG784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.