
The Virtex 6 LXT FPGA is a high-density, surface-mount device with 600 I/Os and 199680 logic elements. It operates within a temperature range of 0 to 85°C and features 12681216 bits of RAM. This RoHS-compliant device is packaged in a 35 x 35 mm, lead-free FCBGA-1156 package.
Xilinx XC6VLX195T-L1FFG1156C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 15600 |
| Number of Logic Elements/Cells | 199680 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 1 |
| RAM Size | 12681216b |
| RoHS Compliant | Yes |
| Series | Virtex® 6 LXT |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC6VLX195T-L1FFG1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
