Xilinx XC6VLX240T-2FFG784C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 400 |
| Number of Logic Blocks (LABs) | 18840 |
| Number of Logic Elements/Cells | 241152 |
| Package Quantity | 1 |
| RAM Size | 15335424b |
| RoHS Compliant | Yes |
| Series | Virtex® 6 LXT |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC6VLX240T-2FFG784C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
