The XC6VLX365T-L1FF1759C is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1759 terminals in a 42.5mm x 42.5mm FBGA package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum clock frequency of 1098 MHz and supports 720 inputs and 720 outputs. It is designed for use in a variety of applications, including those requiring high-speed processing and flexibility.
Xilinx XC6VLX365T-L1FF1759C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1759 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 720 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX365T-L1FF1759C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.