The XC6VLX760-1FFG1760C is a field-programmable gate array (FPGA) with 1760 terminals, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The device is packaged in a 42.5mm x 42.5mm lead-free flip-chip ball grid array (FBGA) with 1760 pins. It is suitable for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Xilinx XC6VLX760-1FFG1760C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 1200 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 1200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX760-1FFG1760C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.