The XC6VLX760-L1FFG1760C is a field-programmable gate array (FPGA) from Xilinx. It features 1760 terminals on the bottom, with a JEDEC package code of S-PBGA-B1760. The device operates within a temperature range of 0 to 85 degrees Celsius. It has a maximum clock frequency of 1098 MHz and supports 1200 inputs and 1200 outputs. The FPGA is supplied with a nominal voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively. The package type is 42.50 x 42.50 mm, lead-free, and in a FBGA-1760 format.
Xilinx XC6VLX760-L1FFG1760C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 1200 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 1200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX760-L1FFG1760C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.