The XC6VSX315T-1FF1759I is an industrial-grade field-programmable gate array (FPGA) with 1759 terminals, operating within a temperature range of -40 to 100°C. It has a nominal supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The device is packaged in a 1759-pin S-PBGA-B1759 package, with a width and length of 42.5mm. It features 720 inputs and 720 outputs, with a maximum clock frequency of 1098 MHz.
Xilinx XC6VSX315T-1FF1759I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1759 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 720 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX315T-1FF1759I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.