The XC6VSX315T-2FFG1156I is a 1156-pin field-programmable gate array (FPGA) with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage of 1V with a minimum of 0.95V and a maximum of 1.05V. The device has 600 outputs and 600 inputs, with a maximum clock frequency of 1286 MHz. It is packaged in a 35 x 35 mm lead-free flip-chip ball grid array (FBGA) with 1156 pins.
Xilinx XC6VSX315T-2FFG1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX315T-2FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.