The XC6VSX475T-1FF1156I is a 1156-pin field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1V. The device features a maximum clock frequency of 1098MHz and has 600 inputs and 600 outputs. It is packaged in a 35x35mm flip-chip ball grid array (FBGA) with 1156 terminals positioned on the bottom.
Xilinx XC6VSX475T-1FF1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX475T-1FF1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.