The XC6VSX475T-2FF1759C is a 1759-pin field-programmable gate array (FPGA) from Xilinx. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 1V. The device is packaged in a 42.5mm x 42.5mm FBGA-1759 package. The FPGA has 840 inputs and 840 outputs, and it can operate at a maximum clock frequency of 1286 MHz.
Xilinx XC6VSX475T-2FF1759C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1759 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 840 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 840 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX475T-2FF1759C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.