The XC6VSX475T-2FFG1156E is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1156 terminals on the bottom and a JEDEC package code of S-PBGA-B1156. It measures 35mm in width and length, and operates within a supply voltage range of 0.95V to 1.05V. This device has 600 outputs and 600 inputs, with a maximum clock frequency of 1286MHz.
Xilinx XC6VSX475T-2FFG1156E technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX475T-2FFG1156E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.