The XC6VSX475T-L1FF1156I is a 1156-pin field-programmable gate array (FPGA) from Xilinx, designed for industrial-grade applications. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively. The device features a maximum clock frequency of 1098MHz and has 600 inputs and 600 outputs. It is packaged in a 35 x 35 mm flip-ball grid array (FBGA) with 1156 pins.
Xilinx XC6VSX475T-L1FF1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX475T-L1FF1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.