The XC7336-5PC44C is a 44-pin commercial temperature grade FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V, a minimum supply voltage of 4.75V, and a maximum supply voltage of 5.25V. The device operates at a maximum clock frequency of 167MHz and has 32 I/O lines. It is packaged in a plastic LCC-44 package with a width of 16.5862mm and a length of 16.5862mm.
Xilinx XC7336-5PC44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 167 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7336-5PC44C to view detailed technical specifications.
No datasheet is available for this part.