The XC7354-10PC44C is a 44-pin commercial temperature FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It features 25 I/O lines and supports a clock frequency of up to 76.9 MHz. The device is packaged in a plastic LCC-44 package and is suitable for a variety of applications. The supply voltage ranges from 4.75 to 5.25 volts, and the device operates within a temperature range of 0 to 70 degrees Celsius.
Xilinx XC7354-10PC44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7354-10PC44C to view detailed technical specifications.
No datasheet is available for this part.