The XC7354-12PC44C is a commercial temperature LCC FPGA with 44 terminals, operating at a supply voltage of 5V, with a maximum clock frequency of 66.7MHz and 25 I/O lines. It has a package type of plastic, LCC-44, and a terminal position of quad. The device is rated for operation between 0°C and 70°C. The JEDEC package code is S-PQCC-J44, with dimensions of 16.5862mm in width and length.
Xilinx XC7354-12PC44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7354-12PC44C to view detailed technical specifications.
No datasheet is available for this part.