The XC7354-15PC44I is a 44-pin industrial temperature FPGA from Xilinx. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features a maximum clock frequency of 55.6MHz and has 25 I/O lines. It is packaged in a plastic LCC-44 package.
Xilinx XC7354-15PC44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7354-15PC44I to view detailed technical specifications.
No datasheet is available for this part.