The XC7354-15WC44C is a commercial-grade FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It features 44 terminals in a quad position and a JEDEC package code of S-CQCC-J44. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 55.6 MHz. The FPGA has 25 I/O lines and is available in a 16.51 x 16.51 mm package.
Xilinx XC7354-15WC44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7354-15WC44C to view detailed technical specifications.
No datasheet is available for this part.