The XC7354-7PC68C is a commercial temperature FPGA with 68 terminals, operating at a supply voltage of 5V, with a maximum clock frequency of 95.2 MHz. It is packaged in a 68-pin LCC-68 package. The device has a temperature grade of commercial and is suitable for use in applications with operating temperatures ranging from 0 to 70 degrees Celsius.
Xilinx XC7354-7PC68C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 95.2 |
| Number of I/O Lines | 42 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7354-7PC68C to view detailed technical specifications.
No datasheet is available for this part.