
Field Programmable Gate Array (FPGA) featuring 7925 CLBs and 101440 logic cells, capable of operating at a maximum clock frequency of 1098 MHz. This CMOS device utilizes a 484-pin FBGA package with a supply voltage range of 0.95V to 1.05V. It offers 285 inputs and 285 outputs, housed within a 23mm x 23mm footprint.
Xilinx XC7A100T-1FGG484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-1FGG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.