
High-performance Field Programmable Gate Array (FPGA) featuring 7925 CLBs and a maximum clock frequency of 1098MHz. This CMOS device offers 101440 logic cells and 170 inputs/outputs, operating within a 0.95V to 1.05V supply voltage range. Packaged in a 256-terminal FBGA (S-PBGA-B256) with dimensions of 17x17mm, it supports an operating temperature range of 0°C to 85°C.
Xilinx XC7A100T-1FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 170 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 170 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-1FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.