
Industrial temperature grade Field Programmable Gate Array (FPGA) featuring 7925 CLBs and 101440 cells. Operates at a maximum clock frequency of 1286 MHz with a supply voltage range of 0.95V to 1.05V. This CMOS device is housed in a 676-terminal PBGA package with dimensions of 27x27 mm. It offers 300 inputs and 300 outputs, with a terminal position at the bottom.
Xilinx XC7A100T-2FGG676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-2FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.