Field Programmable Gate Array (FPGA) featuring 7925 Configurable Logic Blocks (CLBs) and 101440 logic cells. Operates with a maximum clock frequency of 1412MHz. Designed with 256 terminals in a 17x17mm FBGA-256 package, offering 170 inputs and 170 outputs. Supports a nominal supply voltage of 1V, with a range of 0.95V to 1.05V.
Xilinx XC7A100T-3FTG256E technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 170 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 170 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-3FTG256E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.