The XC7A100T-L2FGG484E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum clock frequency of 1286 MHz. It operates within a supply voltage range of 0.87 to 0.93V. The device has 285 inputs and 285 outputs, packaged in a 484-pin S-PBGA-B484. It is suitable for high-performance applications requiring flexible and reconfigurable logic.
Xilinx XC7A100T-L2FGG484E technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-L2FGG484E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.