
The XC7A15T-1FTG256C is a 256-terminal field-programmable gate array from Xilinx, with a maximum operating temperature of 85°C and a supply voltage range of 0.95-1.05V. It has a JEDEC package code of S-PBGA-B256 and a terminal position of bottom. The device measures 17mm in width and 17mm in length. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Xilinx XC7A15T-1FTG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A15T-1FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.