
The XC7A200T-1SBG484I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals on the bottom of a 19mm x 19mm S-PBGA-B484 package. It operates within a supply voltage range of 0.95 to 1.05V and supports clock frequencies up to 1098MHz. The device has 285 inputs and 285 outputs. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing and logic operations.
Xilinx XC7A200T-1SBG484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-1SBG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.