Xilinx XC7A30T-2FTG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Supply Voltage-Nom | 1 |
| Number of Outputs | 170 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 170 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A30T-2FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.