
Industrial-grade Field Programmable Gate Array (FPGA) featuring 2600 CLBs and 33280 logic cells. Operates at a maximum clock frequency of 1098MHz, with 250 inputs and 250 outputs. Housed in a 324-terminal PBGA package (S-PBGA-B324) with dimensions of 15x15mm. Supports a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. Operates within an industrial temperature range of -40°C to 100°C.
Xilinx XC7A35T-1CSG324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A35T-1CSG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.