The XC7A35T-L2FGG484E is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals on the bottom, packaged in a 23mm x 23mm S-PBGA-B484. It operates within a supply voltage range of 0.87V to 0.93V, with a nominal voltage of 0.9V. The device has 250 outputs and 250 inputs, with a maximum clock frequency of 1098 MHz. It is suitable for a variety of applications, including those requiring high-speed processing and flexible circuit design.
Xilinx XC7A35T-L2FGG484E technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A35T-L2FGG484E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.