
Field Programmable Gate Array (FPGA) with 4075 CLBs and a maximum clock frequency of 1098MHz. This CMOS device features 52160 logic cells and operates with a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. The component is housed in a 484-terminal PBGA package (S-PBGA-B484) with a 23mm x 23mm footprint. It offers 250 inputs and 250 outputs.
Xilinx XC7A50T-1FGG484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A50T-1FGG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.