
Field Programmable Gate Array (FPGA) featuring 5900 Configurable Logic Blocks (CLBs) and 75,520 logic cells. Operates with a maximum clock frequency of 1286 MHz. Offers 285 inputs and 285 outputs. Packaged in a 484-terminal, bottom-positioned PBGA (FBGA-484) with dimensions of 23x23 mm. Supports a nominal supply voltage of 1V, with a range from 0.95V to 1.05V.
Xilinx XC7A75T-2FGG484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A75T-2FGG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.