
Field Programmable Gate Array (FPGA) with 162,240 logic cells and 28nm technology. Features a maximum clock frequency of 1098 MHz, 400 inputs, and 400 outputs. Operates with a nominal supply voltage of 1V, ranging from 0.97V to 1.03V. Housed in a 676-pin, 27mm x 27mm S-PBGA-B676 package. Suitable for operation between 0°C and 85°C.
Xilinx XC7K160T-1FBG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-1FBG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.