
Industrial-grade Field Programmable Gate Array (FPGA) featuring 12675 CLBs and 162240 logic cells. Operates at a maximum clock frequency of 1286MHz with a supply voltage range of 0.97V to 1.03V. This CMOS device is housed in a 676-terminal PBGA package (FBGA-676) with a temperature range of -40°C to 100°C. Includes 400 inputs and 400 outputs.
Xilinx XC7K160T-2FFG676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-2FFG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.