Field Programmable Gate Array (FPGA) featuring 126,750 logic cells and 162,240 total cells. This CMOS device operates with a maximum clock frequency of 1412 MHz and a nominal supply voltage of 1V, ranging from 0.97V to 1.03V. It offers 400 inputs and 400 outputs, housed in a 676-terminal PBGA package with a JEDEC code of S-PBGA-B676, measuring 27mm x 27mm.
Xilinx XC7K160T-3FBG676E technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-3FBG676E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.