The XC7K160T-L2FBG676E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals on the bottom, with a JEDEC package code of S-PBGA-B676. It operates within a temperature range of 0 to 100 degrees Celsius, and is supplied with a voltage between 0.87 and 0.93 volts. The device has 400 outputs and 400 inputs, and is packaged in a 27x27mm FBGA-676 package.
Xilinx XC7K160T-L2FBG676E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 400 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K160T-L2FBG676E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.