Xilinx XC7K325T-L2FBG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.93 |
| Supply Voltage-Max | 0.97 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K325T-L2FBG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.